+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-5A

Fuse: fuse; automotive; 5A; 32VDC; 11mm; Mini; MINI


Manufacturer: OPTIFUSE

Manufacturer part number:
APM-5A
TME Symbol:
APM-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
5A
Rated voltage
32V DC
Fuse size
11mm
Manufacturer series
Mini
Trade name
MINI
Breaking capacity
1kA / 32V DC
Fuses application
automotive fuses
Colour
beige
Gross weight0.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Automotive Fuses OPTIFUSE,
See other products from this series.:
*
APM-5A
20 in TME stock
Net price for quantities from 2 pcs - 0.26 USDGross price for quantities from 2 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.