+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APAR | |
Type of converter | humidity | |
Humidity measuring range | 0...100% RH | |
Body dimensions | 58x64x35mm | |
Output configuration | analogue 4-20mA | |
Operating temperature | -10...60°C | |
Measurement accuracy | 3% | |
Mounting | duct mount | |
IP rating | IP65 | |
Connection | screw connector 1.5mm2 | |
Current output | 4...20mA |