+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR259/LCD/U

Converter: VOC, temperature and humidity; Usup: 18÷30VDC; 5÷50°C


Manufacturer: APAR

Manufacturer part number:
AR259/LCD/U
TME Symbol:
AR259/LCD/U

Specification

Manufacturer
APAR
Type of converter
VOC, temperature and humidity
Measuring range
0...30ppm
Temperature measuring range
5...50°C
Humidity measuring range
10...95% RH
Operating temperature
5...50°C
Body dimensions
94x127x35mm
Mounting
for wall mounting
Kind of output 1
0/2-10V
Kind of display used
LCD
Supply voltage
  • 18...30V DC
Gross weight205.4 g
Certificates
EAN code5903672601276
See other products in this category: Gas Sensors APAR,
*
AR259/LCD/U
2 in TME stock
Net price for quantities from 1 pcs - 116.39 USDGross price for quantities from 1 pcs - 116.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts