+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ASBS 8/LED 5-4

Distribution box; M12; PIN: 5; socket; 60VDC; 4A; ASBS; IP67; IN: 8


Manufacturer: LUMBERG AUTOMATION

Manufacturer part number:
ASBS 8/LED 5-4
TME Symbol:
ASBS8/LED5-4

Specification

Manufacturer
LUMBERG AUTOMATION
Type of sensors accessories
distribution box
Thread
M12
Number of pins
5
Connector
socket
Max. operating voltage
60V DC
Max. operating current
4A
Manufacturer series
ASBS
IP rating
IP67
Number of inputs
8
Number of outputs
1
Kind of output connector
M23-plug 12pin
Indication
LED
Operating temperature
-15...80°C
Gross weight307.2 g
Certificates
See other products in this category: Sensors - Cables LUMBERG AUTOMATION,
See other products from this series.:
*
ASBS 8/LED 5-4
0 in TME stock
Net price for quantities from 1 pcs - 93.11 USDGross price for quantities from 1 pcs - 93.11 USD
Net price for quantities from 5 pcs - 86.46 USDGross price for quantities from 5 pcs - 86.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.