+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GRINN ASTRAEVB-1680

Prototype board; prototype board; 6÷12.5VDC; OS: none


Manufacturer: GRINN

Manufacturer part number:
GRINN ASTRAEVB-1680
TME Symbol:
ASTRAEVB-1680

Specification

Manufacturer
GRINN
Type of accessories for development kits
prototype board
Kit contents
prototype board
Related items
ASTRASOM-1680
Operating system
none
Dimensions
61.6x91.1mm
Operating system support
Linux Yocto
Programmers and development kits features
  • MEMS microphone
  • PoE
  • radar module
Interface
  • CSI x3
  • Ethernet
  • HDMI
  • M.2
  • PDM
  • UART
  • USB 2.0 HS OTG
  • USB 3.0
Supply voltage
  • 6...12.5V DC
Gross weight260 g
Certificates
See other products in this category: Development kits - others GRINN,
*
GRINN ASTRAEVB-1680
0 in TME stock
Net price for quantities from 1 pcs - 297.96 USDGross price for quantities from 1 pcs - 297.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.