+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Interface | SPI | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
DC supply current | 13mA | |
Case | TQFP44 | |
Kind of package | in-tray | |
Manufacturer standard package | 160pcs. | |
Operating voltage | 4.75...5.25V |