+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | microcontroller 8051 | |
Flash memory organisation | 32kx8bit | |
Case | DIP40 | |
Mounting | THT | |
Number of inputs/outputs | 32 | |
Number of 16bit timers | 3 | |
Memory | 1.28kB SRAM 32kB FLASH | |
Family | AT89 | |
Kind of core | 8-bit | |
Kind of package | tube | |
Manufacturer standard package | 10pcs. |