+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT89C51RD2-SLSUM

IC: microcontroller 8051; Flash: 64kx8bit; Interface: SPI,UART

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT89C51RD2-SLSUM
TME Symbol:
AT89C51RD2-SLSUM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller 8051
Flash memory organisation
64kx8bit
Case
PLCC44
Mounting
SMD
Number of inputs/outputs
32
Number of 16bit timers
3
Memory
2kB SRAM 64kB FLASH
Family
AT89
Kind of core
8-bit
Kind of package
tube
Manufacturer standard package
27pcs.
Interface
  • SPI
  • UART
Supply voltage
  • 2.7...5.5V DC
Gross weight2.495 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit 8051 family MICROCHIP TECHNOLOGY,
*
AT89C51RD2-SLSUM
294 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 27 pcs - 7.36 USDGross price for quantities from 27 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs