+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | microcontroller 8051 | |
Case | TQFP44 | |
Mounting | SMD | |
Number of inputs/outputs | 34 | |
Memory | 64kB FLASH | |
Operating temperature | -40...85°C | |
Integrated circuit features | watchdog | |
Family | AT89 | |
Kind of core | 8-bit | |
Kind of package | reel, tape | |
Manufacturer standard package | 2000pcs. |