+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT89S8253-24PU

IC: microcontroller 8051; Flash: 12kx8bit; Interface: SPI,UART


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT89S8253-24PU
TME Symbol:
AT89S8253-24PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller 8051
Flash memory organisation
12kx8bit
EEPROM memory organisation
2kx8bit
Case
DIP40
Mounting
THT
Number of inputs/outputs
32
Number of 16bit timers
3
Memory
256B SRAM 2kB EEPROM 12kB FLASH
Family
AT89
Kind of core
8-bit
Kind of package
tube
Manufacturer standard package
10pcs.
Interface
  • SPI
  • UART
Supply voltage
  • 2.7...5.5V DC
Gross weight6.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit 8051 family MICROCHIP TECHNOLOGY,
*
AT89S8253-24PU
240 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs