+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91M40800-33AU-999

IC: microcontroller; 33MHz; LQFP100; Features: PoR; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91M40800-33AU-999
TME Symbol:
AT91M4080033AU999

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller
Clock frequency
33MHz
Mounting
SMD
Number of inputs/outputs
32
Case
LQFP100
Integrated circuit features
PoR
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Interface
  • EBI
  • EMI
  • SPI
  • UART
  • USART
Supply voltage
  • 1.8...3.6V
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
AT91M40800-33AU-999
0 in TME stock
Net price for quantities from 1000 pcs - 6.98 USDGross price for quantities from 1000 pcs - 6.98 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.