+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91M55800A-33CJ-999

IC: ARM7TDMI microcontroller; -40÷85°C; PWM: 2; AT91; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91M55800A-33CJ-999
TME Symbol:
AT91M55800A33CJ999

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Mounting
SMD
Number of inputs/outputs
58
Operating temperature
-40...85°C
Number of PWM channels
2
Family
AT91
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Interface
  • SPI
  • UART
  • USART
Supply voltage
  • 2.7...3.6V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
AT91M55800A-33CJ-999
0 in TME stock
Net price for quantities from 1000 pcs - 13.64 USDGross price for quantities from 1000 pcs - 13.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.