+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT97SC3205T-X3A1C-20

IC: authentication; TSSOP28; I2C; 3.3V; Memory: EEPROM; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT97SC3205T-X3A1C-20
TME Symbol:
AT97SC3205TX3A1C20

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Case
TSSOP28
Interface
I2C
Operating temperature
0...70°C
Operating voltage
3.3V
Kind of memory
EEPROM
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
AT97SC3205T-X3A1C-20
0 in TME stock
Net price for quantities from 1000 pcs - 2.76 USDGross price for quantities from 1000 pcs - 2.76 USD
No. of pieces (Multiplicity: 1 000)