+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATE 1 H-RA

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-ON; 0.05A; 0.05A; ATE; 50mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
ATE 1 H-RA
TME Symbol:
ATE1H-RA

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SPDT
Switching method
(ON)-OFF-ON
AC contacts rating @R
0.05A
DC contacts rating @R
0.05A
Leads
flat pin
Manufacturer series
ATE
Terminal pitch
2.54mm
Operating temperature
-20...85°C
Mounting hole dimensions
9.5x5mm
Max. contact resistance:
50mΩ
Body dimensions
8x9.5x5mm
Electrical life
40000 cycles
Contact plating
gold-plated
IP rating
IP67
Panel thickness
max. 4mm
Mounting
PCB, THT
Body material
PBT
Button height
6.1mm
Body colour
grey
Illumination
none
Button marking
blank
Button material
nickel plated brass
Gross weight1.056 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
ATE 1 H-RA
0 in TME stock
Net price for quantities from 100 pcs - 4.32 USDGross price for quantities from 100 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.