+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YIC | |
Type of antenna | communication | |
Kind of antenna | GNSS, GPS | |
Antenna gain | 1dBi | |
Polarisation | RHCP | |
Mounting | SMD | |
Dimensions (a x b x c) | 15x15x4mm | |
Frequency | 1.57542GHz, 1609.3MHz | |
Cable length | 60mm | |
Connection | IPEX | |
Operating temperature | -20...65°C |