+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATPG1590R1540A

Antenna; GNSS,GPS; RHCP; self-adhesive; 22x22mm; 1575÷1608MHz


Manufacturer: YIC

Manufacturer part number:
ATPG1590R1540A
TME Symbol:
ATPG1590R1540A

Specification

Manufacturer
YIC
Type of communications modules accessories
antenna
Kind of antenna
GNSS, GPS
Polarisation
RHCP
Mounting
self-adhesive
Dimensions (a x b x c)
22x22mm
Frequency
1.575...1.608GHz
Gross weight4.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas YIC,
*
ATPG1590R1540A
28 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.