+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-51190R-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 19mm; W: 19mm; H: 19.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-51190R-C1-R0
TME Symbol:
ATS-51190R-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
19mm
Width
19mm
Height
19.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
7.5°C/W
Manufacturer series
maxiFLOW™
Gross weight12.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-51190R-C1-R0
24 in TME stock
Net price for quantities from 1 pcs - 10.77 USDGross price for quantities from 1 pcs - 10.77 USD
Net price for quantities from 5 pcs - 10.49 USDGross price for quantities from 5 pcs - 10.49 USD
Net price for quantities from 10 pcs - 10.35 USDGross price for quantities from 10 pcs - 10.35 USD
Net price for quantities from 25 pcs - 10.06 USDGross price for quantities from 25 pcs - 10.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts