+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-51250R-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 25mm; W: 25mm; H: 19.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-51250R-C1-R0
TME Symbol:
ATS-51250R-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
25mm
Width
25mm
Height
19.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.8°C/W
Manufacturer series
maxiFLOW™
Gross weight18.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-51250R-C1-R0
24 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 5 pcs - 11.26 USDGross price for quantities from 5 pcs - 11.26 USD
Net price for quantities from 10 pcs - 10.82 USDGross price for quantities from 10 pcs - 10.82 USD
Net price for quantities from 25 pcs - 10.52 USDGross price for quantities from 25 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts