+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-51450R-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 45mm; W: 45mm; H: 19.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-51450R-C1-R0
TME Symbol:
ATS-51450R-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
45mm
Width
45mm
Height
19.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.6°C/W
Manufacturer series
maxiFLOW™
Gross weight51.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-51450R-C1-R0
15 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 5 pcs - 12.41 USDGross price for quantities from 5 pcs - 12.41 USD
Net price for quantities from 10 pcs - 12.23 USDGross price for quantities from 10 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts