+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-53170R-C1-R0

Heatsink: attachable; grilled; BGA; black; L: 17mm; W: 17mm; H: 19.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-53170R-C1-R0
TME Symbol:
ATS-53170R-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Colour
black
Length
17mm
Width
17mm
Height
19.5mm
Material
saint-gobain C1100F
Material finishing
anodized
Thermal resistance @200 LFM
9.3°C/W
Manufacturer series
Straight Fin
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-53170R-C1-R0
95 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
Net price for quantities from 10 pcs - 8.73 USDGross price for quantities from 10 pcs - 8.73 USD
Net price for quantities from 20 pcs - 8.41 USDGross price for quantities from 20 pcs - 8.41 USD
Net price for quantities from 50 pcs - 7.93 USDGross price for quantities from 50 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs