+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-55250W-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 25mm; W: 25mm; H: 24.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-55250W-C1-R0
TME Symbol:
ATS-55250W-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
25mm
Width
25mm
Height
24.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
4.7°C/W
Gross weight13.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-55250W-C1-R0
72 in TME stock
Net price for quantities from 1 pcs - 13.53 USDGross price for quantities from 1 pcs - 13.53 USD
Net price for quantities from 10 pcs - 12.30 USDGross price for quantities from 10 pcs - 12.30 USD
Net price for quantities from 20 pcs - 11.87 USDGross price for quantities from 20 pcs - 11.87 USD
Net price for quantities from 36 pcs - 11.49 USDGross price for quantities from 36 pcs - 11.49 USD
Net price for quantities from 72 pcs - 11.08 USDGross price for quantities from 72 pcs - 11.08 USD
Net price for quantities from 180 pcs - 10.63 USDGross price for quantities from 180 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs