+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-55300W-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 30mm; W: 30mm; H: 24.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-55300W-C1-R0
TME Symbol:
ATS-55300W-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
30mm
Width
30mm
Height
24.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
4.1°C/W
Gross weight17.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-55300W-C1-R0
58 in TME stock
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 5 pcs - 8.41 USDGross price for quantities from 5 pcs - 8.41 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 72 pcs