+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-55310R-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 31mm; W: 31mm; H: 19.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-55310R-C1-R0
TME Symbol:
ATS-55310R-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
31mm
Width
31mm
Height
19.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
5.3°C/W
Gross weight14.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-55310R-C1-R0
1 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 5 pcs - 7.27 USDGross price for quantities from 5 pcs - 7.27 USD
Net price for quantities from 10 pcs - 7.03 USDGross price for quantities from 10 pcs - 7.03 USD
Net price for quantities from 25 pcs - 6.55 USDGross price for quantities from 25 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change