+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-56004-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 40mm; W: 38.1mm; H: 5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-56004-C1-R0
TME Symbol:
ATS-56004-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
40mm
Width
38.1mm
Height
5mm
Material finishing
anodized
Thermal resistance @200 LFM
7.9°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-56004-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 10 pcs - 14.07 USDGross price for quantities from 10 pcs - 14.07 USD
Net price for quantities from 20 pcs - 13.59 USDGross price for quantities from 20 pcs - 13.59 USD
Net price for quantities from 50 pcs - 13.01 USDGross price for quantities from 50 pcs - 13.01 USD
Net price for quantities from 100 pcs - 12.56 USDGross price for quantities from 100 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.