+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-59001-C1-R0

Heatsink: attachable; grilled; BGA; black; L: 28mm; W: 59mm; H: 11mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-59001-C1-R0
TME Symbol:
ATS-59001-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Colour
black
Length
28mm
Width
59mm
Height
11mm
Material finishing
anodized
Thermal resistance @200 LFM
4.5°C/W
Manufacturer series
NXP
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-59001-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 45.99 USDGross price for quantities from 1 pcs - 45.99 USD
Net price for quantities from 5 pcs - 41.98 USDGross price for quantities from 5 pcs - 41.98 USD
Net price for quantities from 10 pcs - 37.74 USDGross price for quantities from 10 pcs - 37.74 USD
Net price for quantities from 20 pcs - 35.61 USDGross price for quantities from 20 pcs - 35.61 USD
Net price for quantities from 50 pcs - 34.20 USDGross price for quantities from 50 pcs - 34.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.