+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-61310R-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 31mm; W: 31mm; H: 19.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-61310R-C1-R0
TME Symbol:
ATS-61310R-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
31mm
Width
31mm
Height
19.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.9°C/W
Related items
MF30060V1-A99-A, MF30101V1-A99-A
Manufacturer series
fanSINK™
Gross weight27.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-61310R-C1-R0
25 in TME stock
Net price for quantities from 1 pcs - 14.03 USDGross price for quantities from 1 pcs - 14.03 USD
Net price for quantities from 20 pcs - 12.50 USDGross price for quantities from 20 pcs - 12.50 USD
Net price for quantities from 50 pcs - 11.67 USDGross price for quantities from 50 pcs - 11.67 USD
Net price for quantities from 100 pcs - 10.99 USDGross price for quantities from 100 pcs - 10.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts