+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-61425K-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 42mm; W: 42mm; H: 14.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-61425K-C1-R0
TME Symbol:
ATS-61425K-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
42mm
Width
42mm
Height
14.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.6°C/W
Related items
MF40100V1-A99-A, MF40101V1-A99-A
Manufacturer series
fanSINK™
Gross weight36.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-61425K-C1-R0
22 in TME stock
Net price for quantities from 1 pcs - 14.32 USDGross price for quantities from 1 pcs - 14.32 USD
Net price for quantities from 5 pcs - 13.45 USDGross price for quantities from 5 pcs - 13.45 USD
Net price for quantities from 10 pcs - 12.83 USDGross price for quantities from 10 pcs - 12.83 USD
Net price for quantities from 25 pcs - 11.85 USDGross price for quantities from 25 pcs - 11.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts