+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-X50170B-C1-R0

Heatsink: extruded; grilled; BGA; blue; L: 17mm; W: 17mm; H: 7.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-X50170B-C1-R0
TME Symbol:
ATS-X50170B-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
blue
Length
17mm
Width
17mm
Height
7.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
18.2°C/W
Manufacturer series
maxiFLOW™
Gross weight3.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-X50170B-C1-R0
9 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 10 pcs - 15.90 USDGross price for quantities from 10 pcs - 15.90 USD
Net price for quantities from 25 pcs - 15.39 USDGross price for quantities from 25 pcs - 15.39 USD
Net price for quantities from 50 pcs - 15.00 USDGross price for quantities from 50 pcs - 15.00 USD
Net price for quantities from 100 pcs - 14.64 USDGross price for quantities from 100 pcs - 14.64 USD
Net price for quantities from 200 pcs - 14.29 USDGross price for quantities from 200 pcs - 14.29 USD
Net price for quantities from 500 pcs - 13.89 USDGross price for quantities from 500 pcs - 13.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.