+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMD20G14B-AU

IC: ARM microcontroller; TQFP48; 2.7÷3.63VDC; 4kBSRAM,16kBFLASH


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD20G14B-AU
TME Symbol:
ATSAMD20G14B-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
TQFP48
Clock frequency
48MHz
Number of PWM channels
20
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...84°C
Memory
4kB SRAM 16kB FLASH
Family
ATSAMD5
Kind of architecture
Cortex M0+
Number of 12bit A/D converters
14
Kind of package
in-tray
Number of cores
1
Manufacturer standard package
250pcs.
Kind of core
32-bit
Supply voltage
  • 2.7...3.63V DC
Interface
  • I2C x6
  • I2S
  • SPI x6
  • UART x6
Integrated circuit features
  • PTC
  • RTCC
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAMD20G14B-AU
203 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 250 pcs