+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATTINY1614-SSFR

IC: AVR microcontroller; ATTINY; SO14; Ext.inter: 12; Cmp: 3; 1.27mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATTINY1614-SSFR
TME Symbol:
ATTINY1614-SSFR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATTINY
Case
SO14
Clock frequency
20MHz
Number of inputs/outputs
12
Number of PWM channels
6
Number of 8bit timers
1
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
16MHz
Number of external interrupts
12
Memory
256B EEPROM 2kB SRAM 16kB FLASH
Number of comparators
3
Number of input capture channels
2
Number of 10bit A/D converters
10
Kind of package
reel, tape
Sampling speed
115ksps
Number of 8bit A/D converters
1
Terminal pitch
1.27mm
Manufacturer series
tinyAVR 1
Manufacturer standard package
3000pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • CRC
  • picoPower mode
  • PTC
Gross weight0.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATTINY1614-SSFR
5983 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 3000 pcs - 0.81 USDGross price for quantities from 3000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs