+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATUM-32/8-0-STK

Heat shrink sleeve; glued; 4: 1; 32mm; L: 1.2m; black; polyolefine


Manufacturer: TE Connectivity

Manufacturer part number:
ATUM-32/8-0-STK
TME Symbol:
ATUM-32/8-0-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
4:1
Min. diameter before shrinking
32mm
Length
1.2m
Colour
black
Material
polyolefine
Diameter after shrinking
8mm
Operating temperature
-55...110°C
Shrinkage temperature
80°C
Manufacturer series
ATUM
Conform to the norm
AMS DTL 23053/4 E85381
Gross weight107.5 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
ATUM-32/8-0-STK
99 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 10 pcs - 18.03 USDGross price for quantities from 10 pcs - 18.03 USD
Net price for quantities from 50 pcs - 16.04 USDGross price for quantities from 50 pcs - 16.04 USD
Net price for quantities from 100 pcs - 14.03 USDGross price for quantities from 100 pcs - 14.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 30 pcs