+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATUM-3/1-0-STK

Heat shrink sleeve; glued; 3: 1; 3mm; L: 1.2m; black; polyolefine


Manufacturer: TE Connectivity

Manufacturer part number:
ATUM-3/1-0-STK
TME Symbol:
ATUM-3/1-0-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
3mm
Length
1.2m
Colour
black
Material
polyolefine
Diameter after shrinking
1mm
Operating temperature
-55...110°C
Shrinkage temperature
80°C
Manufacturer series
ATUM
Conform to the norm
AMS DTL 23053/4 E85381
Gross weight11.22 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
ATUM-3/1-0-STK
154 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 4.28 USD
Net price for quantities from 50 pcs - 3.81 USDGross price for quantities from 50 pcs - 3.81 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 125 pcs