+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATUM-8/2-0-STK

Heat shrink sleeve; glued; 4: 1; 8mm; L: 1.2m; black; polyolefine


Manufacturer: TE Connectivity

Manufacturer part number:
ATUM-8/2-0-STK

Alternative designations: NB11802001

TME Symbol:
ATUM-8/2-0-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
4:1
Min. diameter before shrinking
8mm
Length
1.2m
Colour
black
Material
polyolefine
Diameter after shrinking
2mm
Operating temperature
-55...110°C
Shrinkage temperature
80°C
Manufacturer series
ATUM
Conform to the norm
AMS DTL 23053/4 E85381
Gross weight13.6 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
ATUM-8/2-0-STK
675 in TME stock
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 25 pcs - 7.54 USDGross price for quantities from 25 pcs - 7.54 USD
Net price for quantities from 50 pcs - 6.70 USDGross price for quantities from 50 pcs - 6.70 USD
Net price for quantities from 100 pcs - 5.86 USDGross price for quantities from 100 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 125 pcs