+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATWILC3000A-MU-T042

Module: WiFi; 19dBm; GPIO,I2C,SDIO,SPI,UART; SMD; 72.2Mbps; 2.4GHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWILC3000A-MU-T042
TME Symbol:
ATWILC3000AMUT042

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
19dBm
Receiver sensitivity
-98dBm
Mounting
SMD
Data transfer rate
72.2Mbps
Frequency
2.4GHz
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
4000pcs.
Interface
  • GPIO
  • I2C
  • SDIO
  • SPI
  • UART
Supply voltage
  • 3.6V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
ATWILC3000A-MU-T042
0 in TME stock
Net price for quantities from 4000 pcs - 3.39 USDGross price for quantities from 4000 pcs - 3.39 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.