+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AUX-BMW.02-JACK

Aux adapter; Jack 3,5mm; BMW


Manufacturer: 4CARMEDIA

Manufacturer part number:
AUX-BMW.02-JACK
TME Symbol:
AUX-BMW.02-JACK

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
BMW
Application - car model
BMW 3 (E36) ->2000, BMW 3 (E46) ->2000, BMW 5 (E34) ->2001, BMW 5 (E39) ->2001, BMW 7 (E32), BMW 7 (E38), BMW X5 (E53) ->2002
Application - factory radio receiver
headunits with activated audio input, OEM BMW headunit with color display navigation
Description
Adapter allows to play songs from your iPhone or iPod through selected BMW factory radios with changer function
Gross weight30.84 g
EAN code5901106140827
See other products in this category: Aux Adapters 4CARMEDIA,
*
AUX-BMW.02-JACK
7 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 3 pcs - 8.97 USDGross price for quantities from 3 pcs - 8.97 USD
Net price for quantities from 5 pcs - 8.41 USDGross price for quantities from 5 pcs - 8.41 USD
Net price for quantities from 10 pcs - 7.85 USDGross price for quantities from 10 pcs - 7.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs