+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AUX-BMW.05-JACK

Aux adapter; Jack 3,5mm; BMW


Manufacturer: 4CARMEDIA

Manufacturer part number:
AUX-BMW.05-JACK
TME Symbol:
AUX-BMW.05-JACK

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
BMW
Application - car model
BMW 5 2006->, BMW 7 2004->, BMW X5, BMW Z3, BMW Z4, Mini Cooper
Application - factory radio receiver
headunits with activated audio input
Description
Plugged to the slot of original CD changer
Gross weight15 g
EAN code5901106140452
See other products in this category: Aux Adapters 4CARMEDIA,
*
AUX-BMW.05-JACK
12 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
Net price for quantities from 5 pcs - 3.19 USDGross price for quantities from 5 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs