+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVL34553

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; SPDT; ON-(ON); AVL3


Manufacturer: PANASONIC

Manufacturer part number:
AVL34553
TME Symbol:
AVL34553AT

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
AC contacts rating @L
3A / 250V AC
DC contacts rating @L
3A / 30V DC
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
AVL3
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
0.59N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight2.237 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
AVL34553
0 in TME stock
Net price for quantities from 2000 pcs - 1.51 USDGross price for quantities from 2000 pcs - 1.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTray = 100 pcs