+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | AVR32 | |
Case | SOIC20 | |
Number of inputs/outputs | 17/16 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating frequency | 24MHz | |
Number of external interrupts | 17 | |
Memory | 256B EEPROM 4kB SRAM 32kB FLASH | |
Number of comparators | 1 | |
Kind of package | tube | |
Number of 12bit A/D converters | 13 | |
Manufacturer series | AVR-DD | |
Manufacturer standard package | 38pcs. | |
Kind of core | 8-bit |