+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AVR32DD32-I/PT

IC: AVR microcontroller; AVR32; TQFP32; Ext.inter: 27; Cmp: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR32DD32-I/PT
TME Symbol:
AVR32DD32-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR32
Case
TQFP32
Number of inputs/outputs
27/26
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
24MHz
Number of external interrupts
27
Memory
256B EEPROM 4kB SRAM 32kB FLASH
Number of comparators
1
Kind of package
in-tray
Number of 12bit A/D converters
23
Manufacturer series
AVR-DD
Manufacturer standard package
250pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART x2
Integrated circuit features
  • CCL
  • CRC
  • watchdog
  • zero cross detect
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit AVR32 family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR32DD32-I/PT
429 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs