+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-BCX9MM-1

Probe: for inspection camera; Len: 1m; Probe dia: 9mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-BCX9MM-1
TME Symbol:
AX-BCX9MM-1

Specification

Manufacturer
AXIOMET
Type of measuring probe
for inspection camera
Cable length
1m
Probe diameter
9mm
Related items
AX-B150, AX-B350
Gross weight318.2 g

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes AXIOMET,
*
AX-BCX9MM-1
14 in TME stock
Net price for quantities from 1 pcs - 49.23 USDGross price for quantities from 1 pcs - 49.23 USD
Net price for quantities from 3 pcs - 44.94 USDGross price for quantities from 3 pcs - 44.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.