+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AYZ0202AGRLC

Switch: slide; Pos: 2; DPDT; 0.1A/12VDC; ON-ON; SMT; 7.2x3.5x1.5mm

Manufacturer: C&K

Manufacturer part number:
AYZ0202AGRLC
TME Symbol:
AYZ0202AGRLC

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON
Mounting
SMT
Leads
for soldering
Body dimensions
7.2x3.5x1.5mm
Min. insulation resistance
0.1GΩ
Manufacturer series
AYZ
Contact plating
silver plated
Contact material
brass
Knob height
1mm
Mechanical durability
10000 cycles
Switches features
raised actuator
Operating temperature
-10...60°C
Gross weight0.196 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
AYZ0202AGRLC
740 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 150 pcs - 1.37 USDGross price for quantities from 150 pcs - 1.37 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.33 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs