+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SPST | |
DC contacts rating @R | 0.1A / 12V DC | |
Mounting | SMD | |
Leads | for soldering | |
Body dimensions | 9.8x3.5x1.5mm | |
Min. insulation resistance | 1GΩ | |
Manufacturer series | ATS | |
Electrical life | 10000 cycles | |
Knob height | 1mm | |
Contact resistance | 80mΩ | |
Application | designed for operating in fire alarm systems | |
Operating temperature | -40...85°C |