+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3382800

Hole and edge shield; polyetylene; L: 30.5m; black; H: 5.6mm


Manufacturer: BOSSARD

Manufacturer part number:
3382800
TME Symbol:
B-GEE144F/BN20304

Specification

Manufacturer
BOSSARD
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
black
Height
5.6mm
Width
5.4mm
Panel thickness
2.5...3.7mm
Operating temperature
-40...50°C
Version
incised
Gross weight907.2 g
Certificates
See other products in this category: Edge Protective Covers BOSSARD,
*
3382800
0 in TME stock
Net price for quantities from 1 pcs - 253.90 USDGross price for quantities from 1 pcs - 253.90 USD
Net price for quantities from 4 pcs - 233.48 USDGross price for quantities from 4 pcs - 233.48 USD
Net price for quantities from 1000 pcs - 211.59 USDGross price for quantities from 1000 pcs - 211.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product