+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5518314

Washer; internally serrated,externally serrated; M10; D=16.6mm


Manufacturer: BOSSARD

Manufacturer part number:
5518314
TME Symbol:
B10/16.6/BN65212

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, internally serrated
Internal diameter
10.7mm
Thread
M10
Outside diameter
16.6mm
Height
2.5mm
Material
hardened steel
Plating material
zinc
BN standard
BN 65212
Manufacturer series
NORD-LOCK
Engineering PN
NL10
Gross weight2.226 g
Certificates
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
5518314
310 in TME stock
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 200 pcs