+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Thread | M10 | |
Material | A4 stainless steel | |
Spanner size | 16mm | |
BN standard | BN 2586 | |
DIN standard | DIN 934 | |
ISO standard | ISO 4032 |