+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1190547

Fork joint; Øhole: 10mm; M10; right hand thread,inside; steel


Manufacturer: BOSSARD

Manufacturer part number:
1190547
TME Symbol:
B10X20/BN482

Specification

Manufacturer
BOSSARD
Type of mounting element
fork joint
Hole diameter
10mm
Thread
M10
Kind of thread
inside, right hand thread
Material
steel
DIN standard
DIN 71752
Dimension G
20mm
BN standard
BN 482
Gross weight71.69 g
Certificates
See other products in this category: Joints BOSSARD,
*
1190547
0 in TME stock
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs