+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | internally serrated | |
Internal diameter | 13mm | |
Thread | M12 | |
Outside diameter | 20.5mm | |
Height | 1mm | |
Material | spring steel | |
Plating material | zinc | |
DIN standard | DIN 6797J | |
BN standard | BN 790 | |
PN standard | PN 82023 |