+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5518312

Washer; internally serrated,externally serrated; M12; D=19.5mm


Manufacturer: BOSSARD

Manufacturer part number:
5518312
TME Symbol:
B12/19.5/BN65212

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, internally serrated
Internal diameter
13mm
Thread
M12
Outside diameter
19.5mm
Height
2.5mm
Material
hardened steel
Plating material
zinc
BN standard
BN 65212
Manufacturer series
NORD-LOCK
Engineering PN
NL12
Gross weight2.863 g
Certificates
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
5518312
0 in TME stock
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.