+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1141546

Nut; hexagonal; M12; Thread: fine thread; 1; steel; Plating: zinc

Manufacturer: BOSSARD

Manufacturer part number:
1141546
TME Symbol:
B12/BN1207

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Kind of thread
fine thread
Thread pitch
1
Material
steel
Plating material
zinc
Height
6mm
Spanner size
19mm
BN standard
BN 1207
DIN standard
DIN 439B
ISO standard
ISO 8675
Mechanical elements features
low profile
Gross weight8.72 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1141546
700 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs