+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3650530

Washer; internally serrated; M12; D=24mm; h=2.9mm; BN 21206


Manufacturer: BOSSARD

Manufacturer part number:
3650530
TME Symbol:
B12/BN21206

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
12.4mm
Thread
M12
Outside diameter
24mm
Height
2.9mm
Material
acid resistant steel A4
BN standard
BN 21206
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 Z
Gross weight4.21 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
3650530
0 in TME stock
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs